
* Images are for reference only
MAL214860102E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL214860102E3
- JLCPCB Part #
- C5115751
- Package
- Plugin,D12.5xL22mm
- Description
- -40℃~+105℃ 1000uF 100mΩ 12.5mm 22mm 3000hrs@105℃ 35V 5mm 810mA@100Hz ±20% 插件,D12.5xL22mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0170
200+
$0.3937
500+
$0.3808
1000+
$0.3728
Welcome back, may I help you?