
* Images are for reference only
MAL214836681E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL214836681E3
- JLCPCB Part #
- C5115734
- Package
- Plugin,D10xL17.5mm
- Description
- -40℃~+105℃ 10mm 17.5mm 190mΩ 2000hrs@105℃ 25V 550mA@100Hz 5mm 680uF ±20% Plugin,D10xL17.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6603
200+
$0.2565
500+
$0.2469
800+
$0.2420
Welcome back, may I help you?