This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAL214830102E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL214830102E3
JLCPCB Part #
C5115727
Package
Plugin,D12.5xL22mm
Description
-40℃~+105℃ 1000uF 100mΩ 12.5mm 22mm 3000hrs@105℃ 35V 5mm 810mA@100Hz ±20% 插件,D12.5xL22mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0482
200+ $0.4055
500+ $0.3911
1000+ $0.3847
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons