
* Images are for reference only
MAL214699813E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL214699813E3
- JLCPCB Part #
- C2163022
- Package
- SMD
- Description
- -55℃~+125℃ 6000hrs@125℃ 63V 75mΩ 780mA@100Hz 820uF ±20% SMD Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3410
10+
$4.2334
30+
$4.1612
100+
$4.0889
Related Products
Welcome back, may I help you?