
* Images are for reference only
MAL214699706E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL214699706E3
- JLCPCB Part #
- C2166517
- Package
- SMD,D12.5xL14mm
- Description
- -55℃~+125℃ 100uF 12.5mm 14mm 2500hrs@125℃ 348mA@100Hz 80V ±20% SMD,D12.5xL14mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6027
250+
$1.3943
500+
$1.3462
1000+
$1.3222
Related Products
Welcome back, may I help you?