
* Images are for reference only
MAL214699512E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL214699512E3
- JLCPCB Part #
- C2166399
- Package
- SMD
- Description
- -55℃~+125℃ 1500hrs@125℃ 16V 220uF 300mΩ 455mA@100Hz ±20% SMD Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2817
10+
$2.8353
30+
$2.5704
100+
$2.3023
500+
$2.1787
1000+
$2.1225
Related Products
Welcome back, may I help you?