
* Images are for reference only
MAL214656471E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL214656471E3
- JLCPCB Part #
- C1585827
- Package
- Plugin
- Description
- -55℃~+125℃ 10mm 2500hrs@125℃ 25V 470uF 5mm 75mΩ ±20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7113
200+
$0.2762
500+
$0.2666
1000+
$0.2617
Related Products
Welcome back, may I help you?