
* Images are for reference only
MAL214631221E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL214631221E3
- JLCPCB Part #
- C5115704
- Package
- Plugin,D10xL17.5mm
- Description
- -55℃~+125℃ 10mm 120mΩ 17.5mm 220uF 2500hrs@125℃ 50V 5mm 900mA@100kHz ±20% 插件,D10xL17.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7594
200+
$0.2939
500+
$0.2842
800+
$0.2794
Welcome back, may I help you?