
* Images are for reference only
MAL214268221E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL214268221E3
- JLCPCB Part #
- C1595117
- Package
- Plugin,D10xL17.5mm
- Description
- -40℃~+105℃ 10mm 17.5mm 220uF 2500hrs@105℃ 452.2mA@10kHz 5mm 63V ±20% 插件,D10xL17.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2813
200+
$0.1089
500+
$0.1050
1000+
$0.1033
Welcome back, may I help you?