
* Images are for reference only
MAL214266472E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL214266472E3
- JLCPCB Part #
- C1498484
- Package
- Plugin
- Description
- -40℃~+105℃ 1.71A@100Hz 16mm 2500hrs@105℃ 25V 4700uF 7.5mm ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6938
200+
$0.6551
500+
$0.6326
1000+
$0.6214
Welcome back, may I help you?