
* Images are for reference only
MAL214259471E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL214259471E3
- JLCPCB Part #
- C1600888
- Package
- Plugin,D16xL33.5mm
- Description
- -40℃~+105℃ 100V 16mm 2500hrs@105℃ 33.5mm 470uF 7.5mm 965.2mA@10kHz ±20% 插件,D16xL33.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3254
200+
$0.5129
600+
$0.4953
1200+
$0.4856
Welcome back, may I help you?