
* Images are for reference only
MAL214231083E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL214231083E3
- JLCPCB Part #
- C1591701
- Package
- Plugin,D5xL12.5mm
- Description
- -40℃~+105℃ 12.5mm 1uF 24mA@10kHz 2500hrs@105℃ 250V 5mm 5mm ±20% Plugin,D5xL12.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 88
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1018
200+
$0.0394
500+
$0.0381
1000+
$0.0373
Welcome back, may I help you?