
* Images are for reference only
MAL214099513E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL214099513E3
- JLCPCB Part #
- C5794955
- Package
- SMD,D16xL17.5mm
- Description
- -55℃~+125℃ 1000uF 16V 16mm 17.5mm 6000hrs@125℃ 770mA@100Hz ±20% SMD,D16xL17.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7508
150+
$1.8959
450+
$1.8332
1050+
$1.8011
Welcome back, may I help you?