
* Images are for reference only
MAL214099411E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL214099411E3
- JLCPCB Part #
- C2166446
- Package
- SMD
- Description
- -55℃~+125℃ 10V 120mΩ 3000hrs@125℃ 680uF 750mA@100kHz ±20% SMD Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0033
250+
$0.3879
500+
$0.3751
1000+
$0.3687
Related Products
Welcome back, may I help you?