This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAL214097803E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL214097803E3
JLCPCB Part #
C1598377
Package
SMD
Description
-55℃~+125℃ 1500hrs@125℃ 22uF 63V 700mΩ 79.75mA@100Hz ±20% SMD Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.0017
10+ $2.5706
30+ $2.2998
100+ $2.0225
500+ $1.8975
1000+ $1.8431

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons