
* Images are for reference only
MAL214097111E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL214097111E3
- JLCPCB Part #
- C1599226
- Package
- SMD
- Description
- -55℃~+125℃ 220uF 230mΩ 3000hrs@125℃ 450mA@100Hz 50V ±20% SMD Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5932
10+
$4.8175
30+
$4.3431
100+
$3.9473
Related Products
Welcome back, may I help you?