
* Images are for reference only
MAL213837479E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL213837479E3
- JLCPCB Part #
- C1589188
- Package
- Plugin,D6.5xL18mm
- Description
- -40℃~+105℃ 1.9Ω 120mA@100Hz 18mm 2000hrs@105℃ 40V 47uF 6.5mm ±20% 插件,D6.5xL18mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$2.0690
10+
$2.0258
30+
$1.9969
100+
$1.9665
Welcome back, may I help you?