
* Images are for reference only
MAL213833221E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL213833221E3
- JLCPCB Part #
- C1667994
- Package
- Plugin,D7.7xL12.7mm
- Description
- -40℃~+105℃ 1.4Ω 12.7mm 160mA@100Hz 2000hrs@105℃ 220uF 6.3V 7.7mm ±20% 插件,D7.7xL12.7mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7384
200+
$0.6732
500+
$0.6491
1000+
$0.6379
Related Products
Welcome back, may I help you?