
* Images are for reference only
MAL213826102E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL213826102E3
- JLCPCB Part #
- C2166779
- Package
- Plugin,D12.5xL30mm
- Description
- -40℃~+105℃ 10000hrs@105℃ 1000uF 12.5mm 190mΩ 25V 30mm 790mA@100Hz ±20% 插件,D12.5xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3430
200+
$0.5209
400+
$0.5017
800+
$0.4921
Related Products
Welcome back, may I help you?