
* Images are for reference only
MAL213818471E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL213818471E3
- JLCPCB Part #
- C1580087
- Package
- Plugin,D15xL30mm
- Description
- -40℃~+105℃ 10000hrs@105℃ 260mΩ@100Hz 470uF 63V 860mA@100Hz ±20% 插件,D15xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2975
200+
$0.8895
500+
$0.8590
1000+
$0.8429
Welcome back, may I help you?