
* Images are for reference only
MAL213668221E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL213668221E3
- JLCPCB Part #
- C5115693
- Package
- Plugin,D12.5xL22mm
- Description
- -55℃~+105℃ 12.5mm 20mm 220uF 63V 870mA@100kHz ±20% 插件,D12.5xL22mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3276
10+
$0.3195
30+
$0.3147
100+
$0.3099
Welcome back, may I help you?