
* Images are for reference only
MAL213668102E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL213668102E3
- JLCPCB Part #
- C1601035
- Package
- Plugin,D18xL33.5mm
- Description
- -55℃~+105℃ 10000hrs@105℃ 1000uF 18mm 33.5mm 63V 7.5mm 975mA@100Hz ±20% 插件,D18xL33.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6828
200+
$1.0385
500+
$1.0017
1000+
$0.9841
Welcome back, may I help you?