
* Images are for reference only
MAL213658271E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL213658271E3
- JLCPCB Part #
- C5115683
- Package
- Plugin,D12.5xL27mm
- Description
- -55℃~+105℃ 12.5mm 270uF 27mm 420mA@100Hz 5mm 63V 74mΩ 8000hrs@105℃ ±20% Plugin,D12.5xL27mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2764
250+
$0.4945
500+
$0.4769
1000+
$0.4689
Welcome back, may I help you?