
* Images are for reference only
MAL213290503E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL213290503E3
- JLCPCB Part #
- C2166772
- Package
- Plugin,D10xL25mm
- Description
- -10%~+50% -40℃~+85℃ 15000hrs@85℃ 220uF 25V 340mA@100Hz 800mΩ@100Hz 插件,D10xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4465
200+
$0.5606
500+
$0.5413
1000+
$0.5316
Related Products
Welcome back, may I help you?