This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAL213219689E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL213219689E3
JLCPCB Part #
C3308044
Package
Plugin,D12.5xL30mm
Description
-10%~+50% -40℃~+85℃ 1.4Ω@100Hz 100V 15000hrs@85℃ 250mA@100Hz 68uF 插件,D12.5xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 260

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.2156
260+ $0.8574
520+ $0.8269
1040+ $0.8124
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons