This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAL213218331E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL213218331E3
JLCPCB Part #
C1602042
Package
Plugin,D18xL30mm
Description
-10%~+50% -40℃~+85℃ 15000hrs@85℃ 330uF 340mΩ@100Hz 600mA@100Hz 63V 插件,D18xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 120

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.3649
200+ $1.3020
500+ $1.2571
1000+ $1.2346
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons