
* Images are for reference only
MAL213214681E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL213214681E3
- JLCPCB Part #
- C1600129
- Package
- Plugin,D12.5xL30mm
- Description
- -10%~+50% -40℃~+85℃ 10V 15000hrs@85℃ 420mΩ@100Hz 460mA@100Hz 680uF 插件,D12.5xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 260
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1691
260+
$0.8397
520+
$0.8108
1040+
$0.7964
Related Products
Welcome back, may I help you?