
* Images are for reference only
MAL212646392E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL212646392E3
- JLCPCB Part #
- C3307929
- Package
- Plugin,D18xL38mm
- Description
- -40℃~+125℃ 2.208A@10kHz 25V 3900uF 70mΩ@100Hz 8000hrs@125℃ ±20% 插件,D18xL38mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0134
200+
$1.5537
500+
$1.4990
1000+
$1.4717
Welcome back, may I help you?