
* Images are for reference only
MAL212547102E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL212547102E3
- JLCPCB Part #
- C3308547
- Package
- Plugin,D15xL30mm
- Description
- -40℃~+105℃ 1.19A@10kHz 10000hrs@105℃ 1000uF 159mΩ@100Hz 40V ±20% 插件,D15xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1051
200+
$1.2026
500+
$1.1608
1000+
$1.1399
Welcome back, may I help you?