
* Images are for reference only
MAL212019689E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL212019689E3
- JLCPCB Part #
- C3308464
- Package
- Plugin,D12.5xL30mm
- Description
- -40℃~+125℃ 1.03A@10kHz 100V 531mΩ 68uF 8000hrs@125℃ ±20% 插件,D12.5xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 260
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8739
260+
$1.1127
520+
$1.0741
1040+
$1.0549
Related Products
Welcome back, may I help you?