This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAL212019101E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL212019101E3
JLCPCB Part #
C1603337
Package
Plugin,D12.5xL30mm
Description
-40℃~+125℃ 1.14A@10kHz 100V 100uF 389mΩ 8000hrs@125℃ ±20% 插件,D12.5xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 260

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.2389
260+ $1.2533
520+ $1.2100
1040+ $1.1876

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons