This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAL211936229E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL211936229E3
JLCPCB Part #
C2166663
Package
Plugin,D6.5xL18mm
Description
-10%~+50% -55℃~+125℃ 18mm 22uF 25V 4000hrs@125℃ 85mA@100Hz 插件,D6.5xL18mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1801
200+ $0.4576
500+ $0.4416
1000+ $0.4335
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons