This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAL211929101E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL211929101E3
JLCPCB Part #
C2166967
Package
Plugin,D15xL30mm
Description
-10%~+50% -55℃~+125℃ 1.4Ω@100Hz 100V 100uF 440mA@100Hz 8000hrs@125℃ 插件,D15xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.0695
250+ $0.8012
500+ $0.7723
1000+ $0.7594
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons