This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAL211928689E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL211928689E3
JLCPCB Part #
C2166734
Package
Plugin,D10xL30mm
Description
-10%~+50% -55℃~+125℃ 1.6Ω@100Hz 300mA@100Hz 63V 68uF 8000hrs@125℃ 插件,D10xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5959
200+ $0.6182
500+ $0.5973
1000+ $0.5861

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons