
* Images are for reference only
MAL211927479E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL211927479E3
- JLCPCB Part #
- C2166741
- Package
- Plugin,D8xL18mm
- Description
- -10%~+50% -55℃~+125℃ 150mA@100Hz 2.7Ω@100Hz 4000hrs@125℃ 40V 47uF 插件,D8xL18mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2418
200+
$0.4816
500+
$0.4639
1000+
$0.4558
Related Products
Welcome back, may I help you?