This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAL211925471E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL211925471E3
JLCPCB Part #
C3308537
Package
Plugin,D12.5xL30mm
Description
-10%~+50% -55℃~+125℃ 16V 470uF 510mΩ@100Hz 570mA@100Hz 8000hrs@125℃ 插件,D12.5xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 400

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.8081
200+ $1.0870
400+ $1.0484
800+ $1.0308
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons