This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAL211917681E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL211917681E3
JLCPCB Part #
C2166998
Package
Plugin,D18xL30mm
Description
-10%~+50% -55℃~+125℃ 280mΩ@100Hz 40V 680uF 8000hrs@125℃ 970mA@100Hz 插件,D18xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 120

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.8741
200+ $1.1119
500+ $1.0732
1000+ $1.0538

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons