
* Images are for reference only
MAL211847681E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL211847681E3
- JLCPCB Part #
- C2167002
- Package
- Plugin
- Description
- -55℃~+125℃ 15mm 230mΩ 40V 680uF 8000hrs@125℃ 810mA@100Hz ±20% 插件 Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9482
200+
$1.1408
500+
$1.1006
1000+
$1.0813
Welcome back, may I help you?