
* Images are for reference only
MAL211846332E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL211846332E3
- JLCPCB Part #
- C2167050
- Package
- Plugin
- Description
- -55℃~+125℃ 1.61A@100Hz 110mΩ 18mm 25V 3300uF 8000hrs@125℃ ±20% 插件 Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4184
200+
$1.7100
500+
$1.6507
1000+
$1.6203
Welcome back, may I help you?