
* Images are for reference only
MAL211838478E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL211838478E3
- JLCPCB Part #
- C1600354
- Package
- Plugin,D6.5xL18mm
- Description
- -40℃~+125℃ 18mm 4.7uF 4000hrs@125℃ 46.28mA@10kHz 6.5mm 63V 8.9Ω ±20% 插件,D6.5xL18mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$2.9814
10+
$2.9172
30+
$2.8755
100+
$2.8321
Related Products
Welcome back, may I help you?