
* Images are for reference only
MAL211836331E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL211836331E3
- JLCPCB Part #
- C1585254
- Package
- Plugin,D10xL25mm
- Description
- -40℃~+125℃ 10mm 25V 25mm 330uF 4000hrs@125℃ 820mΩ ±20% Plugin,D10xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0888
200+
$0.8092
500+
$0.7803
1000+
$0.7659
Related Products
Welcome back, may I help you?