This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAL211824471E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL211824471E3
JLCPCB Part #
C2167020
Package
Plugin,D8xL18mm
Description
-40℃~+125℃ 1.19Ω@100Hz 10V 179mA@100Hz 4000hrs@125℃ 470uF ±20% 插件,D8xL18mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2604
200+ $0.4881
500+ $0.4705
1000+ $0.4624
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons