
* Images are for reference only
MAL211819221E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL211819221E3
- JLCPCB Part #
- C3308017
- Package
- Plugin,D18xL30mm
- Description
- -55℃~+125℃ 100V 220uF 660mΩ 8000hrs@125℃ 966mA@10kHz ±20% 插件,D18xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 120
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.3032
10+
$6.1667
30+
$6.0768
100+
$5.9869
Related Products
Welcome back, may I help you?