
* Images are for reference only
MAL211668229E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL211668229E3
- JLCPCB Part #
- C1599617
- Package
- Plugin,D8.2xL12mm
- Description
- -55℃~+105℃ 119.7mA@100Hz 12mm 2000hrs@105℃ 22uF 5mm 63V 8.2mm ±20% 插件,D8.2xL12mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5816
200+
$0.2250
500+
$0.2186
1000+
$0.2137
Related Products
Welcome back, may I help you?