
* Images are for reference only
MAL211636479E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL211636479E3
- JLCPCB Part #
- C1642204
- Package
- Plugin
- Description
- -55℃~+105℃ 1.6Ω 2000hrs@105℃ 25V 47uF 5mm 5mm 85.2mA@100Hz ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4086
1000+
$0.1582
2500+
$0.1526
5000+
$0.1498
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?