
* Images are for reference only
MAL210466332E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL210466332E3
- JLCPCB Part #
- C1619206
- Package
- Bolt,D76xL151.7mm
- Description
- -40℃~+105℃ 11.6A@100Hz 151.7mm 31.8mm 3300uF 38mΩ@100Hz 400V 5000hrs@105℃ 76mm ±20% 螺栓,D76xL151.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 12
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$142.9127
200+
$55.3066
500+
$53.3626
1000+
$52.4018
Welcome back, may I help you?