
* Images are for reference only
MAL210462222E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL210462222E3
- JLCPCB Part #
- C1614602
- Package
- Bolt,D50xL88.8mm
- Description
- -40℃~+105℃ 200V 22.2mm 2200uF 5000hrs@105℃ 50mm 6.7A@100Hz 63mΩ@100Hz 88.8mm ±20% 螺栓,D50xL88.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$36.3741
200+
$14.0770
500+
$13.5825
1000+
$13.3385
Welcome back, may I help you?