
* Images are for reference only
MAL210413682E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL210413682E3
- JLCPCB Part #
- C1619011
- Package
- Bolt,D76xL106.8mm
- Description
- -40℃~+105℃ 106.8mm 20mΩ 22.5A@10kHz 250V 31.8mm 5000hrs@105℃ 6800uF 76mm ±20% 螺栓,D76xL106.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 12
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$109.0804
200+
$42.2142
500+
$40.7297
1000+
$39.9970
Welcome back, may I help you?