
* Images are for reference only
MAL210267102E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL210267102E3
- JLCPCB Part #
- C6586995
- Package
- Bolt,D50xL110.8mm
- Description
- -40℃~+85℃ 1000uF 110.8mm 114mΩ@100Hz 22.2mm 450V 50mm 6.1A@100Hz ±20% 螺栓,D50xL110.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$59.6220
200+
$23.7892
500+
$22.9943
1000+
$22.6017
Welcome back, may I help you?