
* Images are for reference only
MAL210265681E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL210265681E3
- JLCPCB Part #
- C1614887
- Package
- Bolt,D35xL108.7mm
- Description
- -40℃~+85℃ 10000hrs@85℃ 108.7mm 12.8mm 216mΩ@100Hz 3.8A@100Hz 350V 35mm 680uF ±20% 螺栓,D35xL108.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$29.5909
200+
$11.4521
500+
$11.0488
1000+
$10.8512
Welcome back, may I help you?